• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella Battery tester 8PD 006 541-001

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hella Battery acid tester

  • Ubeprufung the charging status
  • Check the acid content of the battery fluid

Technical specifications

  • Scale division: 0.005 g/ml volume: approx. 45 ml
Product type

Battery tester

Suitable for

Check the battery acid

Accuracy

Measuring range: 1.10 to 1.30 g/ml

Width

13.4 cm

Height

4.1 cm

Length

10.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593809 Hella Battery tester 8PD 006 541-001

User & Safety Instructions 1593809 Hella Battery tester 8PD 006 541-001

Description

The Hella Battery acid tester enables a simple and fast ubeprufung the charging status of lead-acid batteries.

This text is machine translated.

Scope of delivery

  • Incl. Hose

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)