• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella Connector box

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 5.5 mm x 59 mm

Product type

Connector box

Type

16-pole

Wire inlet

4

Width

95 mm

Height

59 mm

Length

170 mm

Seal

Screw cap

Cable Ø (max.)

6 mm²

Cable Ø range

6 mm² (max)

Factory colour

Black

Depth

58.0 mm

(Ø)

5.5 mm

Dimensions

94 x 94 x 58 mm mm

Industrial packaging

Yes

IP52

Packaging type

Package

Material

Acrylonitrile butadiene styrene

Cable diameter (details)

Up to 6 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103729 Hella Connector box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)