
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 113 mm x 129 mm
Single horn
24 V
Grey
Low pitch
129 mm
129 mm
129 mm
113 mm
118 dB
ECE-geprüft
ECE-Norm R 28 · E1 20024
335 Hz
53 mm
No
118 dBa
24 V
yes
Datasheet 857871 Hella Single Horn 24V
User & Safety Instructions 857871 Hella Single Horn 24V
eNum certificate 857871 Hella Single Horn 24V