• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella Compressed Air Tensioning Valve

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hella Compressed Air Tensioning Valve

  • Sheathed steel cable

Technical specifications

Product type

Air horn valve

Factory colour

White blue

Length

1200 mm

Industrial packaging

Yes

Functions

momentary

SPL

-

Current consumption

-

Operating voltage

-

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857887 Hella Compressed Air Tensioning Valve

Description

The tensioning valve is mounted on the roof of the driver's cab and operated via a sheathed steel cable 120 cm long and 3 mm in diameter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)