• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 10821 Air horn

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air pressure fanfare

  • Can be used always and everywhereFor acoustic support of their sports teamWorks by means of air pressure, no gas necessary

Technical specifications

  • Sound duration max. 5 seconds
Dim

(L x W x H) 16.5 x 22.5 x 9.5 cm

Product type

Air horn

Factory colour

Red/white

Weight

0.33 kg

Width

22.5 cm

Height

9.5 cm

Length

16.5 cm

Sound pressure

115 dB

ECE type approval labels

keine

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523532 HP Autozubehör 10821 Air horn

User & Safety Instructions 2523532 HP Autozubehör 10821 Air horn

Description

Can be used anywhere, anytime. ideal for acoustic support, e.g. for your sports team. Environmentally friendly and without risk, since no pressure vessel. Loud, penetrating sound. Works with air pressure, without buying gas.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)