• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR E1161 Single horn 24 V DC

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Horn horn 24 volt

  • For 24 V on-board voltage
  • Powerful and well audible warning signal
  • Robust design for everyday use
  • Compact design
  • Easy to Set Up
  • Reliable electromagnetic technology
  • Ideal for trucks, tractors, agricultural machines and construction machines
  • 88mm diameter
  • 105-118 DB

Technical specifications

  • 3 A
Dim

(Ø x D) 88 mm x 50 mm

Product type

Single horn

Operating voltage

24 V DC

Weight

270 g

(Ø)

88 mm

Sound pressure

118 dB

ECE type approval labels

E9

Depth

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771674 KAMAR E1161 Single horn 24 V DC

Description

Signal horn 24 V – Reliable warning signal for commercial vehicles and machines

This robust 24V signal horn provides a clearly audible warning signal and increases the safety in traffic as well as on operational and building sites. Thanks to its compact design, the Ideal is suitable for trucks, tractors, agricultural machines, building machines and other vehicles with 24 V on-board power supply. The electromagnetic disk horn impresses through its reliable function, high sound strength and long life.

This text is machine translated.

Features

  • Spade terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)