• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Horn Tweeter 105 dB 12V, Conforms to road traffic regulations

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Horn Tweeter 90dB 12V

  • Evergreen industrial design
  • Conforms to road traffic regulations.

Technical specifications

Dim

(Ø x D) 91 mm x 43 mm

Product type

Single horn

Operating voltage

12 V

Factory colour

Chrome

Tune

High pitch

(Ø)

91 mm

Sound pressure

105 dB

Certificate

II-E9-00.11318

Frequency

430 Hz

Depth

43 mm

SPL

105 dB

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852451 Horn Tweeter 105 dB 12V, Conforms to road traffic regulations

Description

Conforms to original equipment standards of the automotive industry. With "E" testing number.

Features

  • Tweeter

Hints

Type tested in accordance with ECE Regulation, registration free

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)