• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2-Tone HGV Fanfare Horn

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-Tone HGV Fanfare Horn

  • For 12V

Technical specifications

  • Current consumption 15 A
Product type

Air horn with compressor

Operating voltage

12 V

Tune

2 chimes

Length

380 mm

Sound pressure

118 dB

Certificate

E3

SPL

118 dB

Current consumption

15 A

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 857481 2-Tone HGV Fanfare Horn

User & Safety Instructions

User & Safety Instructions 857481 2-Tone HGV Fanfare Horn

Information

Information 857481 2-Tone HGV Fanfare Horn

eNum certificate

eNum certificate 857481 2-Tone HGV Fanfare Horn

Description

The muffled sound of the fog-horn provides for respect not just in case of ships.

Scope of delivery

  • Compressor
  • Plastic funnel
  • Relays
  • Mounting materials

Hints

Does not conform to German vehicle licensing regulations!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)