• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Old-fashioned 2-Tone Horns

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Old-fashioned 2-Tone Horns

  • For 12 V
  • Conforms to road traffic regulations.

Technical specifications

  • Current consumption 20 A
Dim

(L x W x H) 90 x 230 x 80 mm

Product type

Air horn with compressor

Operating voltage

12 V

Factory colour

Red

Weight

0.7 kg

Tune

2 chimes

Width

230 mm

Height

80 mm

Length

90 mm

Sound pressure

112 dB

Certificate

e1*70/388*87/354*20046*06

SPL

112 dB

Current consumption

20 A

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855442 Old-fashioned 2-Tone Horns

Description

A delightful visual and acoustic enhancement for any vintage car or motorcycle The horn is supplied with relay and mount for quick and easy fitting.

Features

  • These horns bear the "e" test symbol and meet road licencing regulations. Weighs 0.7 kg.

Hints

Type tested in accordance with ECE Regulation, registration free

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)