• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 12045 6 Forstner bit 40 mm Total length 90 mm Cylinder shank 1 pc(s)

1/3
Product type
Forstner bit
Drill hole Ø
40 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

DIN standard

DIN 7483-G

Drill hole Ø

40 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

9.5 mm

Content

1 pc(s)

Working length

50 mm

Total length

90 mm

Documents & Downloads

Datasheet

Datasheet 801894 Heller 12045 6 Forstner bit 40 mm Total length 90 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801894 Heller 12045 6 Forstner bit 40 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Features

  • Ideal for blind holes in solid wood and wooden materials
  • Serrated scope cutting and two main cutting guarantee precise holes also in edges near
  • with precision-ground centring tip for accurate drilling
  • Design according to DIN 7483 g.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)