• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 19934 6 Drill bit 42 mm high alloyed 1 pc(s)

1/3
Product type
Drill bit
Drill hole Ø
42 mm
Material
Premium tool steel
Material suitability
Masonry
Working length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth max. 40 mm
Product type

Drill bit

Drill hole Ø

42 mm

Material

Premium tool steel

Material properties

high alloyed

Material suitability

Masonry

Working length

40 mm

Length

115 mm

Height

42 mm

Width

42 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803275 Heller 19934 6 Drill bit 42 mm high alloyed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803275 Heller 19934 6 Drill bit 42 mm high alloyed 1 pc(s)

Description

Features

  • The highest drilling capacity and long shelf-life through the use of special high-alloy steel
  • Fast propulsion performance even in hard concrete.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)