• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23341 5 Drill bit 3-piece 68 mm carbide-tipped 1 Set

1/3
Product type
Drill bit
Drill hole Ø
68 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Working length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill bits/tin senker set

  • Oval shape with the inscription 'CYL' at the top and a cylindrical form in the lower section.

Technical specifications

  • Max. Drilling depth: 50 mm
  • Max. Cutting depth: 50 mm
Product type

Drill bit

Drill hole Ø

68 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

50 mm

Length

120 mm

Tool holder

Hex shank

Max. drilling depth

50 mm

Material suitability

Concrete, stone, brick-work, clinker, tiles and lightweight materials.

Max. cutting depth

50 mm

Documents & Downloads

Datasheet

Datasheet 824534 Heller 23341 5 Drill bit 3-piece 68 mm carbide-tipped 1 Set

User & Safety Instructions

User & Safety Instructions 824534 Heller 23341 5 Drill bit 3-piece 68 mm carbide-tipped 1 Set

Description

High-quality silver-soldering for high shelf life in hard materials Optimum radial runout for clean holes Long-life through hardened steel body with M16 inner thread. Low-wear HM-teeth with slot-soldering in-built for maximum stability.

This text is machine translated.

Features

  • High-quality silver-soldering for high shelf life in hard materials
  • Optimum radial runout for clean holes
  • Long-life through hardened steel body with M16 inner thread
  • Low-wear HM-teeth with slot-soldering in-built for maximum stability.

Scope of delivery

  • Drill bit
  • Centre drill
  • Mounting shank

More interesting products

(*All information is plus legal VAT)