• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28545 2 ENDURO Chisel point bit Total length 350 mm SDS-Max 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Total length

350 mm

Tool holder

SDS-Max

Height

350 mm

(Ø)

18 mm

Content

1 pc(s)

Length

405 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1216493 Heller 28545 2 ENDURO Chisel point bit Total length 350 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216493 Heller 28545 2 ENDURO Chisel point bit Total length 350 mm SDS-Max 1 pc(s)

Description

Features

  • Longer service life through innovative chisel blade design with increased blade length
  • Reduced Profile wear over the complete service life
  • Reduced labor time through improved energy transmission
  • Increased comfort thanks to low vibration
  • Maximum ruggedness by wear-resistant material.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)