• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12704 T120XM-PA66-NA Cable tie Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
600 mm
Cable tie width
7.6 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.56 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

600 mm

Cable tie width

7.6 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

175 mm

Manufacturer part #

111-12704

Minimum holding force

535 N

Mounting Ø (max.)

175 mm

RoHS-compliant

Yes

Type

T120XM-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994403 HellermannTyton 111-12704 T120XM-PA66-NA Cable tie Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1994403 HellermannTyton 111-12704 T120XM-PA66-NA Cable tie Ecru 50 pc(s)

Description

Hellermanntyton T 120 XM. Material: polyamide, product color: white, Maximum bundling diameter: 17.5 cm. Length 60 cm, width 7.6 mm. Quantity per package: 100 pieces (e)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)