• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-12829 T120S-PA66-NA Cable tie Ecru 50 pc(s)

Image similar
Product type
Cable tie
Content
50 pc(s)
Material
Polyamide
Factory colour
Ecru
Gearing
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

55 mm

Manufacturer part #

111-12829

Minimum holding force

535 N

RoHS-compliant

Yes

Type

T120S-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994404 HellermannTyton 111-12829 T120S-PA66-NA Cable tie Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1994404 HellermannTyton 111-12829 T120S-PA66-NA Cable tie Ecru 50 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)