• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-15719 T150LL-PA66-NA Cable tie Ecru 25 pc(s)

Image similar
Product type
Cable tie
Content
25 pc(s)
Cable tie features
High UTS
Material
Polyamide
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.72 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

25 pc(s)

Factory colour

Ecru

Cable tie features

High UTS

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

274.3 mm

Manufacturer part #

111-15719

Minimum holding force

780 N

RoHS-compliant

Yes

Type

T150LL-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994409 HellermannTyton 111-15719 T150LL-PA66-NA Cable tie Ecru 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1994409 HellermannTyton 111-15719 T150LL-PA66-NA Cable tie Ecru 25 pc(s)

Description

Very large choice of material and size. High holding force with very low insertion force. Use of high-quality plastic. Supports our customers' recycling goals. Internal teeth for a secure grip on the bundle. Comfortable loop-in through angled belt end. Simple processing by hand or with tool (process-safe) cable ties of the T-series are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.

More interesting products

(*All information is plus legal VAT)