User & Safety Instructions 1994688 HellermannTyton 138-00042 UB760E-N-PA66-NA Cable tie 760 mm 7.60 mm Ecru 50 pc(s)
Description
These cable ties are made entirely of plastic, which makes them easy to recycle. The internal teeth on the tie guarantee a secure bundling of the cables. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly angled end of the belt allows the belt to be inserted into the head in a comfortable way
This text is machine translated.
Description
These cable ties are made entirely of plastic, which makes them easy to recycle. The internal teeth on the tie guarantee a secure bundling of the cables. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly angled end of the belt allows the belt to be inserted into the head in a comfortable way