• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 138-00027 UB160C-B-PA66-BK Cable tie 160 mm 4.60 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
160 mm
Cable tie width
4.60 mm
Material
Polyamide
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

53 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.06 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton cable ties 160x4.6 sw UB160C-B

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

160 mm

Cable tie width

4.60 mm

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide

Manufacturer part #

138-00027

Material (details)

PA66

RoHS-compliant

Yes

Type

UB160C-B-PA66-BK

Temperature range

-40 - +85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994801 HellermannTyton 138-00027 UB160C-B-PA66-BK Cable tie 160 mm 4.60 mm Black 100 pc(s)

Description

These cable ties are made entirely of plastic, which makes them easy to recycle. The internal teeth on the tie guarantee a secure bundling of the cables. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly angled end of the belt allows the belt to be inserted into the head in a comfortable way

This text is machine translated.

More interesting products

(*All information is plus legal VAT)