
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
HellermannTyton 170-01001 Twist-In 08 Helagaine Meshwork Hose Black
- Self sealing
Technical specifications
- Product type
Braided hose
- Features
self-sealing
halogen-free
- Bundle diameter (min.)
5 mm
- Factory colour
Black
- Bundle Ø (max.)
8 mm
- Material
Polyester
- Min. temperature
-70 °C
- Max. temperature
+125 °C
- Bundle Ø range
5 up to 8 mm
- Manufacturer part #
170-01001
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
Twist-In 08
- Material (details)
Polyester (PET)
- Max. length sold by the metre
100 m
- Fire protection properties
Corresponds FMVSS-302, self-extinguishing
- Operating temperature
-70 - +125 °C
- Temperature range
-70 - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 541574 HellermannTyton 170-01001 Twist-In 08 Helagaine Meshwork Hose Black
User & Safety Instructions
User & Safety Instructions 541574 HellermannTyton 170-01001 Twist-In 08 Helagaine Meshwork Hose Black
Description
Helagaine Twist-In is an open, self-sealing protective hose made of polyester yarn. With the new type of structure, the bunch of cables and wires always remains light and easily accessible for maintenance, repair and inspection. The hose can be fit and removed easily and quickly even on already installed cable. Application: Use in manufacture of industrial machinery, electronics and electrical engineering.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 381.99€ 301.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























