
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
HellermannTyton 170-41200 HEGPA6612 Helagaine Braided Hose HEGPA66 Black
- halogen-free, highly flexible, Non-abrasive
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
highly flexible
Non-abrasive
- Bundle diameter (min.)
8 mm
- Factory colour
Black
- Bundle Ø (max.)
14 mm
- Material
Polyamide 6.6
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- Bundle Ø range
8 up to 14 mm
- Manufacturer part #
170-41200
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGPA6612
- Material (details)
Polyamide 6.6 (PA66)
- Max. length sold by the metre
100 m
- Certification
UL
- Fire protection properties
Complies with UL94 V0
- Type
HEGPA6612
- Operating temperature
-60 - +150 °C, short-term up to +200 °C
- Temperature range
-60 - 150 °C, short-term up to +200 °C
Documents & Downloads
Datasheet
Datasheet 543031 HellermannTyton 170-41200 HEGPA6612 Helagaine Braided Hose HEGPA66 Black
User & Safety Instructions
User & Safety Instructions 543031 HellermannTyton 170-41200 HEGPA6612 Helagaine Braided Hose HEGPA66 Black
Description
The thread diameter of Helagaine braided hoses made of polyamide 6.6 is approx. 10 % greater than that of polyester. This provides the hoses with greater rigidity and outstanding abrasion resistance. In spite of their high level of rigidity, the Helagaine HEGPA66 braided hoses can also be fitted onto irregular shapes.
Applications:
Helagaine HEGPA66 is especially suitable for vehicle and machine manufacturing.
Processing: To prevent a fraying of the braided hoses the threads are heat-sealed when the hoses are cut to length.
Applications:
Helagaine HEGPA66 is especially suitable for vehicle and machine manufacturing.
Processing: To prevent a fraying of the braided hoses the threads are heat-sealed when the hoses are cut to length.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 380.99€ 300.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































