• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 170-42000 HEGPA6620-PA66-BK Braided hose Black Polyamide 15 up to 23 mm 50 m

Image similar
Product type
Braided hose
Bundle diameter (min.)
15 mm
Bundle Ø (max.)
23 mm
Material
Polyamide
Features
halogen-free
Non-abrasive
highly flexible
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.98)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Braided sleeving

  • halogen-free, Non-abrasive, highly flexible

Our service for you

Technical specifications

Product type

Braided hose

Features

halogen-free

Non-abrasive

highly flexible

Bundle diameter (min.)

15 mm

Factory colour

Black

Bundle Ø (max.)

23 mm

Material

Polyamide

Min. temperature

-60 °C

Max. temperature

+150 °C

Bundle Ø range

15 up to 23 mm

Manufacturer part #

170-42000

Content

50 m

RoHS-compliant

Yes

Type

HEGPA6620-PA66-BK

Material (details)

Polyamide 6.6 (PA66)

Certification

UL

Fire protection properties

Complies with UL94 V0

Operating temperature

-60 - +150 °C, short-term up to +200 °C

Temperature range

-60 - 150 °C, short-term up to +200 °C

Documents & Downloads

Datasheet

Datasheet 1995006 HellermannTyton 170-42000 HEGPA6620-PA66-BK Braided hose Black Polyamide 15 up to 23 mm 50 m

User & Safety Instructions

User & Safety Instructions 1995006 HellermannTyton 170-42000 HEGPA6620-PA66-BK Braided hose Black Polyamide 15 up to 23 mm 50 m

Description

Helagaine braided hoses made of polyamide 6 6 have a thread Ø about 10% larger than polyester. This provides the hoses with greater rigidity and outstanding abrasion resistance. Despite this higher rigidity Helagaine HEGPA66 braided hoses are also suitable for drawing on irregular shapes
Applications:
Helagaine HEGPA66 is particularly suitable for vehicle and plant construction
Processing: The fraying of braided hoses is prevented by welding the threads during the cutting process

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 674.00€ 594.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)