• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 309-21274 Heatshrink w/o adhesive Yellow 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Printable
Chemical-resistant
Flame-retardant
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat-shrink tubing 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Yellow
  • Nominal inside diameter (pre-shrinkage): 12.70 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12.70 mm

Nominal diameter (post-shrinkage)

6.40 mm

Factory colour

Yellow

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Chemical-resistant

Flame-retardant

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Manufacturer part #

309-21274

Halogen-free

No

RoHS-compliant

Yes

Type

TF21-12.7/6.4-PO-X-YE

Max. length sold by the metre

50 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1995256 HellermannTyton 309-21274 Heatshrink w/o adhesive Yellow 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

Description

Thin-walled, flexible heat-shrink tubing. Extremely shrinkable. Flame retardant. Very low shrink temperature. Very good mechanical strength and strain relief. Good chemical resistance Meets a variety of industry standards. Large color and size selection of the hose serves as electrical and mechanical protection and for color marking. The transparent version TF24 is used if the shrink-wrapped component is to remain visible and as protection of identification solutions

This text is machine translated.

Accessories

(*All information is plus legal VAT)