
HellermannTyton 309-20954 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9.50 mm
Nominal diameter (post-shrinkage)
4.80 mm
Heatshrink features
Thin-walled
Printable
Chemical-resistant
Flame-retardant
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Heat-shrink tubing 2:1
- Sold per metre
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Printable
Chemical-resistant
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Manufacturer part #
309-20954
- Halogen-free
No
- RoHS-compliant
Yes
- Type
TF21-9.5/4.8-PO-X-YE
- Max. length sold by the metre
50 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1995255 HellermannTyton 309-20954 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1995255 HellermannTyton 309-20954 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Description
Thin-walled, flexible heat-shrink tubing. Extremely shrinkable. Flame retardant. Very low shrink temperature. Very good mechanical strength and strain relief. Good chemical resistance Meets a variety of industry standards. Large color and size selection of the hose serves as electrical and mechanical protection and for color marking. The transparent version TF24 is used if the shrink-wrapped component is to remain visible and as protection of identification solutions
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































