• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 309-41273 Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12.70 mm
Nominal diameter (post-shrinkage)
6.40 mm
Heatshrink features
Thin-walled
Chemical-resistant
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat-shrink tubing 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 12.70 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12.70 mm

Nominal diameter (post-shrinkage)

6.40 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Chemical-resistant

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Manufacturer part #

309-41273

Halogen-free

Yes

RoHS-compliant

Yes

Type

TF24-12.7/6.4-PO-X-CL

Max. length sold by the metre

50 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1995261 HellermannTyton 309-41273 Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1995261 HellermannTyton 309-41273 Heatshrink w/o adhesive Transparent 12.70 mm 6.40 mm Shrinkage:2:1 Sold per metre

Description

Transparent, flexible heat-shrink tubing TF24. Protects labels optimally. Good mechanical and chemical resistance. VG approval, as well as other industrial approvals. Halogen-free of the TF24 heat-shrink tubing is ideal for protecting identification solutions. It offers very good insulation properties and remains transparent even after complete shrinking

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48€ 31.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)