1/2
Image similar

Heatshrink cable boot (2-way)
33 mm
9.40 mm
Yes
Black
3:1
No
Polyolefin (irradiated)
20 mm
30 mm
94 mm
+135 °C
+135 °C
+100 °C
-55 °C
(L x W x H) 94 x 20 x 30 mm
402-23058
1 pc(s)
Yes
223-2-B8W
Det Norske Veritas
Polyolefin, chemically cross-linked (PEX)
Heat-shrink sealings, two-wire
Complies with ASTM D635
+135 °C
-55 - +70 °C
-55 - +70 °C
yes
Datasheet 544459 HellermannTyton 402-23058 Heatshrink cable boot (2-way) Nominal inside diameter (pre-shrinkage): 33 mm 1 pc(s)
User & Safety Instructions 544459 HellermannTyton 402-23058 Heatshrink cable boot (2-way) Nominal inside diameter (pre-shrinkage): 33 mm 1 pc(s)
€ 49.98€ 46.98*
The necessary accessories are required to use the article as described.