• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 416-00001 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 6 mm 1 pc(s)

1/3
Product type
Heatshrink end cap
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Adhesive (yes/no)
Yes
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

841 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 416-00001 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 6 mm 1 pc(s)

  • Small size End Caps
  • Fast and easy application
  • With Inner adhesive layer for moisture sealing
  • 3:1 shrink ratio
  • Different diameters for wide application range
  • Other lengths available on request

Our service for you

Technical specifications

Product type

Heatshrink end cap

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Adhesive (yes/no)

Yes

Factory colour

Black

Shrinkage

3:1

Halogen-free

No

Material

Polyolefin (irradiated)

Length

30 mm

Shrink temperature (min.)

+120 °C

Max. temperature

+125 °C

Min. temperature

-45 °C

Manufacturer part #

416-00001

Content

1 pc(s)

RoHS-compliant

Yes

Type

PEC-6/2-PEX-BK-L1

Wall thickness (post-shrinkage)

1 mm

Documents & Downloads

Datasheet

Datasheet 542479 HellermannTyton 416-00001 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542479 HellermannTyton 416-00001 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 6 mm 1 pc(s)

Description

The PEC-Series can be applied fast and easy like a standard heat shrink tube. The inner adhesive layer and the adhesive plug provide a good and secure water protection. The optimal shrink ratio of 3:1 and different diameters allow a wide range of application. Other diameters and lenghts are available on request. Pinched End Caps can be used for mechanical and
environmental protection of stub splices in electrical
harnesses. Due to the fast and easy installation, these caps can be used for non-electrical applications as well.

Features

  • Material: Polyolefin, cross-linked, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.04€ 28.04*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)