• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 550-14017 RO201REF-1401-YE-1401-CL/YE Self-laminating label

Image similar
Product type
Self-laminating label
Material
Plastic
Factory colour
Yellow
Features
self-adhesive
Series
RiteOn
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-laminating labels

Our service for you

Technical specifications

Product type

Self-laminating label

Factory colour

Yellow

Features

self-adhesive

Material

Plastic

Series

RiteOn

Width

12.70 mm

Manufacturer part #

550-14017

Content

200 pc(s)

RoHS-compliant

Yes

Type

RO201REF-1401-YE-1401-CL/YE

Documents & Downloads

Datasheet

Datasheet 1996665 HellermannTyton 550-14017 RO201REF-1401-YE-1401-CL/YE Self-laminating label

User & Safety Instructions

User & Safety Instructions 1996665 HellermannTyton 550-14017 RO201REF-1401-YE-1401-CL/YE Self-laminating label

Description

Convenient RiteOn label dispenser for manual labeling. Ideal for repair and maintenance work with small volumes. Easy labeling and processing of labels. Marker pen T82 for professional and durable hand labeling. Large selection of cable diameters available as standard The refill packs for the RiteOn dispensers are available in 3 sizes and 6 different colors. Already existing dispensers can be re-equipped quickly and easily

This text is machine translated.

More interesting products

(*All information is plus legal VAT)