• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 550-81401 RO203REF-1401-RD-1401-CL/RD Self-laminating label

Image similar
Product type
Self-laminating label
Material
Plastic
Factory colour
Red
Features
self-adhesive
Series
RiteOn
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-laminating labels

Our service for you

Technical specifications

Product type

Self-laminating label

Factory colour

Red

Features

self-adhesive

Material

Plastic

Series

RiteOn

Width

19.05 mm

Manufacturer part #

550-81401

Content

100 pc(s)

RoHS-compliant

Yes

Type

RO203REF-1401-RD-1401-CL/RD

Documents & Downloads

Datasheet

Datasheet 1996424 HellermannTyton 550-81401 RO203REF-1401-RD-1401-CL/RD Self-laminating label

User & Safety Instructions

User & Safety Instructions 1996424 HellermannTyton 550-81401 RO203REF-1401-RD-1401-CL/RD Self-laminating label

Description

Convenient RiteOn label dispenser for manual labeling. Ideal for repair and maintenance work with small volumes. Easy labeling and processing of labels. Marker pen T82 for professional and durable hand labeling. Large selection of cable diameters available as standard The refill packs for the RiteOn dispensers are available in 3 sizes and 6 different colors. Already existing dispensers can be re-equipped quickly and easily

This text is machine translated.

More interesting products

(*All information is plus legal VAT)