• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton CTAM2-N66-NA-C1 Cable mount Screw fixing 151-31203 Ecru 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
4.6 mm
Min. temperature
-40 °C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

521 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.54 / piece)
€ 1.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton CTAM2-N66-NA-C1 Cable mount Screw fixing 151-31203 Ecru 1 pc(s)

  • Ecru
  • Cable mount
  • Screw fixing

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • Flame-retardant properties: in accordance with UL94 V2
Product type

Cable mount

Max. cable tie width

4.6 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5.20 mm

Mounting Ø (max.)

5.20 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-31203

Dimensions

(L x W x H) 20.4 x 10.2 x 5.1 mm

Width

10.2 mm

Height

5.1 mm

Length

20.4 mm

RoHS-compliant

Yes

Type

CTAM2-N66-NA-C1

Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Documents & Downloads

Datasheet

Datasheet 541820 HellermannTyton CTAM2-N66-NA-C1 Cable mount Screw fixing 151-31203 Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541820 HellermannTyton CTAM2-N66-NA-C1 Cable mount Screw fixing 151-31203 Ecru 1 pc(s)

Description

These bases are characterised by their compact and flat design. CTAM bases allow cable ties to be inserted from all 4 sides.
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.

Hints

Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)