• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton CTQM5-PA66-BK-C1 Cable mount Screw fixing 151-10930 4x thread Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Features
4x thread
Max. cable tie width
5 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1726 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.44 / piece)
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton CTQM5-PA66-BK-C1 Cable mount Screw fixing 151-10930 4x thread Black 1 pc(s)

  • 2-way mounting base for safe guiding of cables and conduits
  • For cable ties up to 5 mm wide
  • Uses screw with countersunk head (max. ø of head: 8.0 mm)
  • Perfect for combination with Q-ties
  • Pre-assembly feature
  • Ensures hold on Q-ties in difficult situations like vertical mounting positions

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

5 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+180 °C

Mounting Ø (min.)

4.50 mm

Mounting Ø (max.)

4.50 mm

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-10930

Width

9.5 mm

Height

6.7 mm

Length

21 mm

RoHS-compliant

Yes

Type

CTQM5-PA66-BK-C1

Type

CTQM 5

Documents & Downloads

Datasheet

Datasheet 542399 HellermannTyton CTQM5-PA66-BK-C1 Cable mount Screw fixing 151-10930 4x thread Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542399 HellermannTyton CTQM5-PA66-BK-C1 Cable mount Screw fixing 151-10930 4x thread Black 1 pc(s)

Description

The “2-way” mounting bases CTQM provide a safe guiding of cables and conduits.
• For cable ties up to 5 mm width
• The base is mounted with a screw with countersunk head (max. ø of head: 8,0mm)

The Q-mount offers a perfect solution in combination with the Q-tie cable ties. It keeps the inserted cable tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.

Features

  • Material: Polyamide 6.6, Colour: Black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)