• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVOcut-PL-BU

1/3
Product type
Cable tie tool
Weight
0.317 kg
Cable tie width (max.)
8.0 mm
Max. cable tie thickness
2.05 mm
Features
for plastic cable ties
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Cutting tool for plastic cable ties and KR-series Binder
  • The cable ties can be cut through at any point of the bundle
  • Ensures that the cable insulation is not damaged
  • Light plastic housing, ergonomic design
  • One-hand operation
  • Contains eight different end caps for different cable tie widths, thicknesses and head sizes

Technical specifications

Product type

Cable tie tool

Weight

0.317 kg

Cable tie width (max.)

8.0 mm

Max. cable tie thickness

2.05 mm

Features

for plastic cable ties

Width

100 mm

Length

200 cm

Type

EVOcut-PL-BU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3449966 HellermannTyton EVOcut-PL-BU

Information

Information 3449966 HellermannTyton EVOcut-PL-BU

Description

The EVO cut is a cutting tool for safely removing plastic cable ties, without damaging insulations or single conductors.
This applies for flexible cables, bundles and lines as well as for rigid bundle goods. EVO cut is used wherever quality and effectiveness play an important role. Especially with sensitive cable harnesses the use of the EVO cut is recommended.
The cutting tool consists of a light plastic housing and an ergonomic, non-slip grip for a comfortable and secure hold.
The tool includes eight exchangeable end caps for plastic cable ties of different width and thickness. The band as well as the head of the cable tie can be cut through including KR-series cable tie.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)