• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton FH30-N66-NA-D1 Cable mount Screw fixing 151-61319 Ecru 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
3.5 mm
Min. temperature
-40 °C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1908 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.26 / piece)
€ 1.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton FH30-N66-NA-D1 Cable mount Screw fixing 151-61319 Ecru 1 pc(s)

  • Ecru
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Flame-retardant properties: in accordance with UL94 V2
Product type

Cable mount

Max. cable tie width

3.5 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

5.50 mm

Mounting Ø (max.)

5.50 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-61319

Dimensions

(L x B x H x H2) 17,9 x 9,5 x 4,7 mm

RoHS-compliant

Yes

Type

FH30-N66-NA-D1

Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term +105 °C (500 h)

Documents & Downloads

Datasheet

Datasheet 541844 HellermannTyton FH30-N66-NA-D1 Cable mount Screw fixing 151-61319 Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541844 HellermannTyton FH30-N66-NA-D1 Cable mount Screw fixing 151-61319 Ecru 1 pc(s)

Description

Screw-mounted securing eyes are used if the bundle is to be fixed in a lateral position to the hole. FH mounting eyelets are characterised by their compact form. The CL8 bases are especially suitable for large width cable ties and offer secure fastening even for larger bundle diameters.

Hints

Applications: Due to the lateral routing of the cable and wire bundle, this base is ideal for installation in confined spaces, especially for fastening in corners and on edges, since the hole can be offset by a few millimetres. In addition to switch cabinet construction, this base is also used for cable assemblies. The eyelets can be easily retrofitted for this application.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.11*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)