• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV4821 PVC-FR NA 2000 L-sleeve Terminal Ø (max.) 5.3 mm PVC Transparent 1 pc(s)

1/3
Stroke drawing/circuit diagram
Product type
L-sleeve
Material
PVC
Clamp Ø
3.3 mm
Terminal Ø (max.)
5.3 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 0.10
-50 %
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L-sleeve

Our service for you

Technical specifications

Product type

L-sleeve

Factory colour

Transparent

Material

PVC

Length

17 mm

Width

4.5 mm

Height

14 mm

Dim

(L x W x H) 17 x 4.5 x 14 mm

Clamp Ø

3.3 mm

Terminal Ø (max.)

5.3 mm

Min. temperature

-30 °C

Max. temperature

60 °C

Weight

0.55 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

631-08219

Type

HV4821 PVC-FR NA 2000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1505905 HellermannTyton HV4821 PVC-FR NA 2000 L-sleeve Terminal Ø (max.) 5.3 mm PVC Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1505905 HellermannTyton HV4821 PVC-FR NA 2000 L-sleeve Terminal Ø (max.) 5.3 mm PVC Transparent 1 pc(s)