• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV2206 PVC-FR BK 500 Bend relief Terminal Ø (max.) 5.6 mm PVC Black 1 pc(s)

1/9
Stroke drawing/circuit diagram
Product type
Bend relief
Material
PVC
Clamp Ø
5.5 mm
Terminal Ø (max.)
5.6 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

446 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kink protection bushing

Our service for you

Technical specifications

Product type

Bend relief

Factory colour

Black

Material

PVC

Length

47 mm

Width

11 mm

Height

11 mm

(Ø)

11 mm

Dim

(Ø x H) 11 mm x 11 mm

Clamp Ø

5.5 mm

Terminal Ø (max.)

5.6 mm

Min. temperature

-30 °C

Max. temperature

60 °C

Weight

2.8 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

632-02060

Type

HV2206 PVC-FR BK 500

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1505909 HellermannTyton HV2206 PVC-FR BK 500 Bend relief Terminal Ø (max.) 5.6 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1505909 HellermannTyton HV2206 PVC-FR BK 500 Bend relief Terminal Ø (max.) 5.6 mm PVC Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)