• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV2103 PVC-FR BK 1000 Bend relief Terminal Ø (max.) 4.5 mm PVC Black 1 pc(s)

1/2
Image similar
Product type
Bend relief
Material
PVC
Clamp Ø
3 mm
Terminal Ø (max.)
4.5 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

342 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kink protection bushing

Our service for you

Technical specifications

Product type

Bend relief

Factory colour

Black

Material

PVC

Length

27 mm

Width

13 mm

Height

13 mm

Dim

(L x W x H) 27 x 13 x 13 mm

Clamp Ø

3 mm

Terminal Ø (max.)

4.5 mm

Min. temperature

-30 °C

Max. temperature

60 °C

Weight

1.6 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

632-01030

Type

HV2103 PVC-FR BK 1000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1505917 HellermannTyton HV2103 PVC-FR BK 1000 Bend relief Terminal Ø (max.) 4.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1505917 HellermannTyton HV2103 PVC-FR BK 1000 Bend relief Terminal Ø (max.) 4.5 mm PVC Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)