• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV4824 PVC-FR BK 2000 Protective cap Terminal Ø (max.) 8 mm PVC Black 1 pc(s)

1/3
Stroke drawing/circuit diagram
Product type
Protective cap
Material
PVC
Clamp Ø
4 mm
Terminal Ø (max.)
8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.03 / piece)
€ 0.11
-73 %
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cover

Our service for you

Technical specifications

Product type

Protective cap

Factory colour

Black

Material

PVC

Length

22 mm

Width

4 mm

Height

10 mm

Dim

(L x W x H) 22 x 4 x 10 mm

Clamp Ø

4 mm

Terminal Ø (max.)

8 mm

Min. temperature

-30 °C

Max. temperature

60 °C

Weight

0.39 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

631-08240

Type

HV4824 PVC-FR BK 2000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1505906 HellermannTyton HV4824 PVC-FR BK 2000 Protective cap Terminal Ø (max.) 8 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1505906 HellermannTyton HV4824 PVC-FR BK 2000 Protective cap Terminal Ø (max.) 8 mm PVC Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)