• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton KR6G5-N66-NA-C1 Cable mount Screw fixing 151-24619 Transparent 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
6 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.40 / piece)
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton KR6G5-N66-NA-C1 Cable mount Screw fixing 151-24619 Transparent 1 pc(s)

  • Transparent
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Flame-retardant properties: in accordance with UL94 V2
Product type

Cable mount

Max. cable tie width

6 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+80 °C

Mounting Ø (min.)

4.50 mm

Mounting Ø (max.)

4.50 mm

Factory colour

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

151-24619

Dimensions

(L x W x H) 18 x 12 x 9 mm

Width

12 mm

Height

9 mm

Length

18 mm

RoHS-compliant

Yes

Type

KR6G5-N66-NA-C1

Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540387 HellermannTyton KR6G5-N66-NA-C1 Cable mount Screw fixing 151-24619 Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540387 HellermannTyton KR6G5-N66-NA-C1 Cable mount Screw fixing 151-24619 Transparent 1 pc(s)

Description

This screw-mounted base offers a compact design and a pronouncedly curved form, which enables secure positioning of wires and cable harnesses.

Hints

Applications: these mounting bases offer clear advantages wherever cables and wires have to be fixed securely or cable bundles with larger diameters are to be installed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)