• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton KR8G5-HS-BK-C1 Cable mount Screw fixing 151-24850 heat-stabilised Black 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Features
heat-stabilised
Max. cable tie width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4869 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton KR8G5-HS-BK-C1 Cable mount Screw fixing 151-24850 heat-stabilised Black 1 pc(s)

  • Black
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Flame-retardant properties: in accordance with UL94 V2
Product type

Cable mount

Features

heat-stabilised

Max. cable tie width

8 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+80 °C

Mounting Ø (min.)

6.50 mm

Mounting Ø (max.)

6.50 mm

Factory colour

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

151-24850

Dimensions

(L x W x H) 25 x 14.5 x 12 mm

Width

14.5 mm

Height

12 mm

Length

25 mm

RoHS-compliant

Yes

Type

KR8G5-HS-BK-C1

Material (details)

Polyamide 6.6 heat stabilised (PA66HS)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

Documents & Downloads

Datasheet

Datasheet 547866 HellermannTyton KR8G5-HS-BK-C1 Cable mount Screw fixing 151-24850 heat-stabilised Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 547866 HellermannTyton KR8G5-HS-BK-C1 Cable mount Screw fixing 151-24850 heat-stabilised Black 1 pc(s)

Description

This screw-mounted base offers a compact design and a pronouncedly curved form, which enables secure positioning of wires and cable harnesses.

Hints

Applications: these mounting bases offer clear advantages wherever cables and wires have to be fixed securely or cable bundles with larger diameters are to be installed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)