• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton KST-STG200-MET-BK/ML Cable tie pliers for stainless steel cable ties

1/2
Image similar
Product type
Cable tie
Content
1 pc(s)
Material
Metal
Manufacturer part #
110-09950
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Material

Metal

Manufacturer part #

110-09950

RoHS-compliant

Yes

Type

KST-STG200-MET-BK/ML

Cable tie width (max.)

12.30 mm

Cable tie width (min.)

4.50 mm

Max. cable tie thickness

0.30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994316 HellermannTyton KST-STG200-MET-BK/ML Cable tie pliers for stainless steel cable ties

User & Safety Instructions

User & Safety Instructions 1994316 HellermannTyton KST-STG200-MET-BK/ML Cable tie pliers for stainless steel cable ties

Description

Robust metal tool in simple design. Traction is determined by the performer. Cable tie is cut off by hand lever on the head The processing tool is a manually operated tool for the installation of metal cable ties of the MBT-series. The main areas of application are heavy-duty applications in shipbuilding, oil platforms, mining and rail transport. The pulling force is determined by the user simply pressing the pull-off

This text is machine translated.

More interesting products

(*All information is plus legal VAT)