• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton MB2AM-PA66-BK Cable mount Screw fixing, Rivets 151-01806 Black 1 pc(s)

1/2
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Rivets
Material
Polyamide
Features
4x thread
Max. cable tie width
2.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting base 13x13 mm, black

  • Black
  • Cable mount
  • Screw fixing, Rivets

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Max. cable tie width

2.70 mm

Fastening method

Screw fixing

Rivets

Material

Polyamide

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

151-01806

Width

13 mm

Height

4.10 mm

Length

13 mm

RoHS-compliant

Yes

Type

MB2AM-PA66-BK

Documents & Downloads

Datasheet

Datasheet 1996370 HellermannTyton MB2AM-PA66-BK Cable mount Screw fixing, Rivets 151-01806 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1996370 HellermannTyton MB2AM-PA66-BK Cable mount Screw fixing, Rivets 151-01806 Black 1 pc(s)

Description

Screwable mounting base. Easy installation using commercially available screws. Is particularly suitable for a secure hold in case of vibrations. For fast and flexible mounting, the cable tie can be inserted from four sides. The main areas of application are in control cabinet construction, in industrial series production and in areas where the large base plate is to ensure a stable attachment

This text is machine translated.

More interesting products

(*All information is plus legal VAT)