
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
- Black
- Cable mount
- Screw fixing, Self-adhesive
Our service for you
Technical specifications
- Product type
Cable mount
- Features
weather-proof
- Max. cable tie width
4.40 mm
- Fastening method
Screw fixing
Self-adhesive
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (max.)
3.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-02244
- Width
19 mm
- Height
3.8 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
MB3APT-A
Documents & Downloads
Datasheet
Datasheet 2111271 HellermannTyton MB3APT-A Cable mount Screw fixing, Self-adhesive 151-02244 weather-proof Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2111271 HellermannTyton MB3APT-A Cable mount Screw fixing, Self-adhesive 151-02244 weather-proof Black 1 pc(s)
Information
Information 2111271 HellermannTyton MB3APT-A Cable mount Screw fixing, Self-adhesive 151-02244 weather-proof Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.78*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























