• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton MP4M3-N66-NA-C1 Cable mount Screw fixing 151-24419 Ecru 1 pc(s)

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
5.2 mm
Min. temperature
-40 °C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton MP4M3-N66-NA-C1 Cable mount Screw fixing 151-24419 Ecru 1 pc(s)

  • Ecru
  • Cable mount
  • Screw fixing

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • Flame-retardant according to UL94 V2
  • Number of bundles: 4
Product type

Cable mount

Max. cable tie width

5.2 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

3.70 mm

Mounting Ø (max.)

3.70 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-24419

Dimensions

(L x B x H) 139.8 x 12.7 x 3.2 mm

Width

12.7 mm

Height

3.2 mm

Length

139.8 mm

RoHS-compliant

Yes

Type

MP4M3-N66-NA-C1

Material (details)

Polyamide 6.6 (PA66)

Operating temperature

-40 - +85 ºC, short-term - +105 °C (500 h)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546077 HellermannTyton MP4M3-N66-NA-C1 Cable mount Screw fixing 151-24419 Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546077 HellermannTyton MP4M3-N66-NA-C1 Cable mount Screw fixing 151-24419 Ecru 1 pc(s)

Description

If massed cables or wires are to be laid in parallel, the MP and MSMP cable strips offer an efficient solution. Once the holder has been fixed into position with two or more screws, a cable tie is looped through the desired opening where it secures the cable bundles. Applications: These fastening elements are used for parallel cable routing in switch cabinet construction, mechanical engineering and military installations.

Hints

Applications: These fastening elements are used for parallel cable routing in switch cabinet construction, mechanical engineering and military installations.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)