• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton MTT4-MET Manual processing tool for MLT series stainless steel binders

Image similar
RoHS-compliant
Yes
Type
MTT4-MET
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 985.00 / piece)
€ 985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual processing tool for MLT series stainless steel binders

Our service for you

Technical specifications

RoHS-compliant

Yes

Type

MTT4-MET

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994506 HellermannTyton MTT4-MET Manual processing tool for MLT series stainless steel binders

Description

Easy to use tool. Very robust design. Pulling force and time of cutting are determined by the performer the MTT4 is a simple and easy to use processing tool, which simplifies the closing of the MLT cable ties. The extended front cap creates a protruding end of the belt during cutting, which must be bent over to secure it. The tensile force is defined by the user

This text is machine translated.

More interesting products

(*All information is plus legal VAT)