• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton QM20A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10904 4x thread, halogen-free Ecru 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Material
Polyamide 6.6
Features
4x thread
halogen-free
Max. cable tie width
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

455 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton QM20A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10904 4x thread, halogen-free Ecru 1 pc(s)

  • Screwable or self adhesive versions
  • Perfect for combination with Q-ties
  • 4-way entry for Q-tie
  • Adhesive with high pull-off force
  • Q-Mount base looks Q-tie in vertical position, means the hands are free to apply cables

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Features

4x thread

halogen-free

Max. cable tie width

4 mm

Fastening method

Self-adhesive

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+180 °C

Mounting Ø (min.)

3.10 mm

Mounting Ø (max.)

3.10 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-10904

Width

20 mm

Height

3.7 mm

Length

20 mm

RoHS-compliant

Yes

Type

QM20A-PA66-NA-C1

Documents & Downloads

Datasheet

Datasheet 541718 HellermannTyton QM20A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10904 4x thread, halogen-free Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541718 HellermannTyton QM20A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10904 4x thread, halogen-free Ecru 1 pc(s)

Description

Q-mounts allow a “4-way” entry for Q-ties and are available in a screwable or self adhesive version. Due of the special design of the mounting base, they offer a perfect solution in combination with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.

Features

  • Material: Polyamide 6.6, Colour: Natural.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)