Cable mount
4x thread
halogen-free
5.1 mm
Self-adhesive
Screw fixing
Polyamide 6.6
-40 °C
+180 °C
4.10 mm
4.10 mm
Ecru
Yes
1 pc(s)
151-10905
30 mm
4.5 mm
30 mm
Yes
QM30A-PA66-NA-C1
Datasheet 541899 HellermannTyton QM30A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10905 4x thread, halogen-free Ecru 1 pc(s)
User & Safety Instructions 541899 HellermannTyton QM30A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-10905 4x thread, halogen-free Ecru 1 pc(s)
€ 6.08*
The necessary accessories are required to use the article as described.