
Number
Total (€ 0.67 / piece)
€ 0.67
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton QM40-PA66-NA-L1 Cable mount Screw fixing 151-10903 4x thread, halogen-free Ecru 1 pc(s)
- Screwable or self adhesive versions
- Perfect for combination with Q-ties
- 4-way entry for Q-tie
- Adhesive with high pull-off force
- Q-Mount base looks Q-tie in vertical position, means the hands are free to apply cables
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
- Max. cable tie width
8.4 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+180 °C
- Mounting Ø (min.)
4.10 mm
- Mounting Ø (max.)
4.10 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-10903
- Width
40 mm
- Height
5.5 mm
- Length
40 mm
- RoHS-compliant
Yes
- Type
QM40-PA66-NA-L1
Documents & Downloads
Datasheet
Datasheet 541595 HellermannTyton QM40-PA66-NA-L1 Cable mount Screw fixing 151-10903 4x thread, halogen-free Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541595 HellermannTyton QM40-PA66-NA-L1 Cable mount Screw fixing 151-10903 4x thread, halogen-free Ecru 1 pc(s)
Description
Q-mounts allow a “4-way” entry for Q-ties and are available in a screwable or self adhesive version. Due of the special design of the mounting base, they offer a perfect solution in combination with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.
Features
- Material: Polyamide 6.6, Colour: Natural.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.96*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























