Image similar
Wire
1 x
1000 m
10 mm²
PVC
Flame-retardant
highly flexible
LiFY
7.3 mm
450 V
Yes
No
15094-1000
Black
Cu-strand blank, fine-wired
No
750 V
3 kV
1 x 10 mm²
Yes
+80 °C
-15 °C
15094-1000
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (conforms DIN VDE 0472 part 804 test type B)
Datasheet 3037984 HELU 15094-1000 Wire LiFY 1 x 10 mm² Black 1000 m
User & Safety Instructions 3037984 HELU 15094-1000 Wire LiFY 1 x 10 mm² Black 1000 m
The necessary accessories are required to use the article as described.