Image similar
Wire
1 x
1000 m
0.10 mm²
PVC
Flame-retardant
highly flexible
LiFY
1 mm
300 V
Yes
No
15102-1000
Red
Cu-strand blank, fine-wired
No
500 V
2 kV
1 x 0.10 mm²
Yes
+80 °C
-15 °C
15102-1000
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (conforms DIN VDE 0472 part 804 test type B)
Datasheet 3038490 HELU 15102-1000 Wire LiFY 1 x 0.10 mm² Red 1000 m
User & Safety Instructions 3038490 HELU 15102-1000 Wire LiFY 1 x 0.10 mm² Red 1000 m
The necessary accessories are required to use the article as described.