Image similar
Wire
1 x
100 m
10 mm²
PVC
Flame-retardant
highly flexible
LiFY
7.3 mm
450 V
Yes
No
15094
Black
Cu-blank, fine
No
750 V
3 kV
1 x 10 mm²
+80 °C
-15 °C
LIFY
DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Datasheet 1764412 HELU 15094 Wire LiFY 1 x 10 mm² Black 100 m
User & Safety Instructions 1764412 HELU 15094 Wire LiFY 1 x 10 mm² Black 100 m
The necessary accessories are required to use the article as described.