• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15095-1000 Wire LiFY 1 x 16 mm² Black 1000 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
LiFY
Outside Ø
8.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1000 m

Cross section (each core)

16 mm²

Insulation material

PVC

Cable features

Flame-retardant

highly flexible

Cable type

LiFY

Outside Ø

8.8 mm

Nominal voltage

450 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

15095-1000

Factory colour

Black

Core layout

Cu-strand blank, fine-wired

Sold per metre

No

Nominal voltage U0

750 V

Test voltage

3 kV

Cross section

1 x 16 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Type

15095-1000

Standards

DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (conforms DIN VDE 0472 part 804 test type B)

Documents & Downloads

Datasheet

Datasheet 3037957 HELU 15095-1000 Wire LiFY 1 x 16 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3037957 HELU 15095-1000 Wire LiFY 1 x 16 mm² Black 1000 m

Description

As a super flexible single wire in systems for mobile connections in switching cabinets, as a test lead in trials, laboratory, development, etc...

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.